CRN-1/16-X-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM8.76162
Image for CRN-1/16-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN-1/16-X-STK

DigiKey Part Number
CRN-1/16-X-STK-ND
Manufacturer
Manufacturer Product Number
CRN-1/16-X-STK
Description
HEATSHRINK 1/16" X 4' CL
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/16" X 4' BK
In-Stock: 0
Unit Price: RM1.62033
Alternate Length
HEATSHRINK 1/16" CLEAR
In-Stock: 0
Unit Price: