
ES1000-NO.1-C1-X-20MM | |
|---|---|
DigiKey Part Number | ES1000-NO.1-C1-X-20MM-ND |
Manufacturer | |
Manufacturer Product Number | ES1000-NO.1-C1-X-20MM |
Description | HEATSHRINK 0.225" X 0.066' CLEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.066' (20.00mm, 0.79") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.066' (20.00mm, 0.79") | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.25758 | RM10,303.20 |
| Unit Price without VAT: | RM0.25758 |
|---|---|
| Unit Price with VAT: | RM0.28334 |






