
ES2000-N02B9-0-65MMCS7519 | |
|---|---|
DigiKey Part Number | ES2000-N02B9-0-65MMCS7519-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-N02B9-0-65MMCS7519 |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |

