HRNF-125-2/226 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2,565
Unit Price: RM25.29467
Datasheet
Image for HRNF-125-2/226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRNF-125-2/226

DigiKey Part Number
HRNF-125-2/226-ND
Manufacturer
Manufacturer Product Number
HRNF-125-2/226
Description
HEATSHRINK 1-1/4" X 0.167' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.250" (31.75mm) 5.6 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,565 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,565In Stock
Ships from WEC
Alternate Length
HEATSHRINK 1-1/4" X 0.833' BLACK
In-Stock: 0
Unit Price: