HRSR-125FR-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM103.76858
Datasheet
Image for HRSR-125FR-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSR-125FR-10

DigiKey Part Number
HRSR-125FR-10-ND
Manufacturer
Manufacturer Product Number
HRSR-125FR-10
Description
HEATSHRINK 1-1/4" X 0.833' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.250" (31.75mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.833' (254.00mm, 10.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.240" (6.10mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
14,400RM89.67981RM1,291,389.26
Unit Price without VAT:RM89.67981
Unit Price with VAT:RM98.64779