Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CT-50M-1/8-OUT-0

DigiKey Part Number
484-HT-CT-50M-1/8-OUT-0-DS-ND
Manufacturer
Manufacturer Product Number
HT-CT-50M-1/8-OUT-0
Description
CONTINUOUS TUBING METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.063" (1.60mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
-
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 225°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Spool Size
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM147.51000RM147.51
5RM121.45400RM607.27
10RM111.70300RM1,117.03
20RM107.18550RM2,143.71
Manufacturers Standard Package
Unit Price without VAT:RM147.51000
Unit Price with VAT:RM162.26100