Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CT-50M-3/16-OUT-2

DigiKey Part Number
484-HT-CT-50M-3/16-OUT-2-ND
Manufacturer
Manufacturer Product Number
HT-CT-50M-3/16-OUT-2
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 225°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM75.68740RM3,784.37
Manufacturers Standard Package
Unit Price without VAT:RM75.68740
Unit Price with VAT:RM83.25614
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: RM75.68740
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: RM75.68740
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: RM75.68740
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: RM75.68740
Alternate Length
PRINTABLE CONTINOUS TUBING METER
In-Stock: 107
Unit Price: RM163.08000