Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CT-50M-3/4-OUT-6

DigiKey Part Number
484-HT-CT-50M-3/4-OUT-6-ND
Manufacturer
Manufacturer Product Number
HT-CT-50M-3/4-OUT-6
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 225°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM210.92120RM21,092.12
Manufacturers Standard Package
Unit Price without VAT:RM210.92120
Unit Price with VAT:RM232.01332
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: RM210.92120
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: RM210.92120
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: RM210.92120
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: RM210.92120