White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-SCE-1K-3.2-50-9

DigiKey Part Number
HX-SCE-1K-3.2-50-9-ND
Manufacturer
Manufacturer Product Number
HX-SCE-1K-3.2-50-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Strip
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.125" x 1.97" (3.2mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products
AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM6.35500RM63.55
25RM5.95560RM148.89
50RM5.67040RM283.52
100RM5.39940RM539.94
250RM5.06100RM1,265.25
500RM4.81932RM2,409.66
1,000RM4.58927RM4,589.27
3,000RM4.24716RM12,741.48
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900