
HX-SCE-1K-9.5-50-9 | |
|---|---|
DigiKey Part Number | HX-SCE-1K-9.5-50-9-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-1K-9.5-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM7.90800 | RM79.08 |
| 25 | RM7.41040 | RM185.26 |
| 50 | RM7.05580 | RM352.79 |
| 100 | RM6.71890 | RM671.89 |
| 250 | RM6.29784 | RM1,574.46 |
| 500 | RM5.99716 | RM2,998.58 |
| 1,000 | RM5.71099 | RM5,710.99 |
| 3,000 | RM5.28530 | RM15,855.90 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |

