
RBK-VWS-125-NR3-X-65MM | |
|---|---|
DigiKey Part Number | RBK-VWS-125-NR3-X-65MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR3-X-65MM |
Description | HEATSHRINK 0.425" X 0.213' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.425" (10.80mm) 4 to 1 Clear 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.213' (65.00mm, 2.56") | |
Inner Diameter - Supplied | 0.425" (10.80mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.084" (2.13mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.88087 | RM13,213.05 |
| Unit Price without VAT: | RM0.88087 |
|---|---|
| Unit Price with VAT: | RM0.96896 |

