
RNF-100-1/2-2-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/2-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-2-SP |
Description | HEATSHRINK 0.500" RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | RM7.05493 | RM1,058.24 |
| 300 | RM6.48867 | RM1,946.60 |
| 450 | RM6.23160 | RM2,804.22 |
| Unit Price without VAT: | RM7.05493 |
|---|---|
| Unit Price with VAT: | RM7.76042 |


