Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-9-SP

DigiKey Part Number
484-RNF-100-3/16-9-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-9-SP
Description
RNF-100-3/16-9-SP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
300RM4.35080RM1,305.24
600RM4.01735RM2,410.41
Manufacturers Standard Package
Unit Price without VAT:RM4.35080
Unit Price with VAT:RM4.78588