RNF-100-5-BK-SP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: RM13.11736
Datasheet
Heat Shrink Tubing, Flexible 5.000" (127.00mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-5-BK-SP

DigiKey Part Number
RNF-100-5-BK-SP-30-ND
Manufacturer
Manufacturer Product Number
RNF-100-5-BK-SP
Description
HEATSHRINK 5" BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 5.000" (127.00mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
5.000" (127.00mm)
Inner Diameter - Recovered
2.500" (63.50mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
30RM233.45433RM7,003.63
Manufacturers Standard Package
Unit Price without VAT:RM233.45433
Unit Price with VAT:RM256.79976
Alternate Color
HEATSHRINK 5" CLEAR
In-Stock: 0
Unit Price: RM58.91088
Alternate Length
HEATSHRINK 5" X 4' BLACK
In-Stock: 0
Unit Price: RM181.84360