
RNF-100-5-CL-STK | |
|---|---|
DigiKey Part Number | RNF-100-5-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-5-CL-STK |
Description | HEATSHRINK 5" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 5.000" (127.00mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 5.000" (127.00mm) | |
Inner Diameter - Recovered | 2.500" (63.50mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |



