
RNF-150-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-150-1/4-0-SP-ND 484-RNF-150-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1/4-0-SP |
Description | HEATSHRINK 1/4"X75M BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 9.84' (3.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 75 | RM18.95933 | RM1,421.95 |
| 150 | RM17.43793 | RM2,615.69 |
| 225 | RM16.83658 | RM3,788.23 |
| Unit Price without VAT: | RM18.95933 |
|---|---|
| Unit Price with VAT: | RM20.85526 |





