Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.2-0-SP

DigiKey Part Number
484-RP-4800-NO.2-0-SP-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.2-0-SP
Description
HEATSHRINK 2" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.550" (13.97mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
60RM183.36300RM11,001.78
Manufacturers Standard Package
Unit Price without VAT:RM183.36300
Unit Price with VAT:RM201.69930
Alternate Length
HEATSHRINK 2" X 30M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 10M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 3M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 20M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 5M BLACK
In-Stock: 0
Unit Price: