Image for RP-4800-NO.2-9-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.2-9-SP

DigiKey Part Number
RP-4800-NO.2-9-SP-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.2-9-SP
Description
HEATSHRINK 2" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.550" (13.97mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 2" X 200' BLACK
In-Stock: 0
Unit Price: RM8,648.38000