Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-2.5K-18-12/2.0-4

DigiKey Part Number
RPS-2.5K-18-12/2.0-4-ND
Manufacturer
Manufacturer Product Number
RPS-2.5K-18-12/2.0-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" x 1.97" (4.8mm x 50.0mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
2,500RM2.14908RM5,372.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.14908
Unit Price with VAT:RM2.36399

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC