Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1-X-SP

DigiKey Part Number
RT-375-1-X-SP-250-ND
Manufacturer
Manufacturer Product Number
RT-375-1-X-SP
Description
HEATSHRINK 1" X 250' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price: RM10.99162