cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/32-X-SP

DigiKey Part Number
484-RT-375-3/32-X-SP-3-ND
Manufacturer
Manufacturer Product Number
RT-375-3/32-X-SP
Description
HEATSHRINK 0.093" X 3M CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
9.84' (3.00m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.093" CLEAR
In-Stock: 0
Unit Price: RM9.15744
HEATSHRINK 0.093" X 20M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 5M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 10M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 30M CLEAR
In-Stock: 0
Unit Price: