
STD06W-6 | |
|---|---|
DigiKey Part Number | STD06W-6-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-6 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 6 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM0.30067 | RM9.02 |
| 60 | RM0.28633 | RM17.18 |
| 120 | RM0.27250 | RM32.70 |
| 300 | RM0.25557 | RM76.67 |
| 600 | RM0.24330 | RM145.98 |
| 1,200 | RM0.23168 | RM278.02 |
| 2,700 | RM0.21877 | RM590.68 |
| 5,100 | RM0.20916 | RM1,066.72 |
| 10,200 | RM0.19917 | RM2,031.53 |
| Unit Price without VAT: | RM0.30067 |
|---|---|
| Unit Price with VAT: | RM0.33074 |

