
TMS-CT-50M-1/4-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1/4-OUT-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/4-OUT-9 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.023" (0.58mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Spool Size 164.0' (50.0m) |
Length Enter Number of Meters in Order Quantity | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.083" (2.11mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | RM30.42000 | RM30.42 |
| 5 | RM25.02600 | RM125.13 |
| 10 | RM23.01700 | RM230.17 |
| 20 | RM21.16750 | RM423.35 |
| 50 | RM18.95060 | RM947.53 |
| 100 | RM18.90570 | RM1,890.57 |
| Unit Price without VAT: | RM30.42000 |
|---|---|
| Unit Price with VAT: | RM33.46200 |


