
TXR40AB00-1212AI | |
|---|---|
DigiKey Part Number | TXR40AB00-1212AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1212AI |
Description | CONN BACKSHELL ADPT SZ13 C M18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.965" (24.50mm) | |
Shell Size - Insert | 13, C | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | RM275.84949 | RM10,758.13 |
| Unit Price without VAT: | RM275.84949 |
|---|---|
| Unit Price with VAT: | RM303.43444 |

