
V2-14.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-V2-14.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-14.0-0-FSP-SM |
Description | HEATSHRINK 0.567" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.567" (14.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.567" (14.40mm) | |
Inner Diameter - Recovered | 0.275" (6.99mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.64000 | RM18.64 |
| 5 | RM15.34200 | RM76.71 |
| 10 | RM14.11300 | RM141.13 |
| 20 | RM12.97850 | RM259.57 |
| 50 | RM11.61900 | RM580.95 |
| 100 | RM11.04660 | RM1,104.66 |
| Unit Price without VAT: | RM18.64000 |
|---|---|
| Unit Price with VAT: | RM20.50400 |



