
V2-30.0-4-FSP-SM | |
|---|---|
DigiKey Part Number | V2-30.0-4-FSP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V2-30.0-4-FSP-SM |
Description | HEATSHRINK 1.264" YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.264" (32.11mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.264" (32.11mm) | |
Inner Diameter - Recovered | 0.591" (15.01mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |


