Heat Shrink Tubing, Flexible 1.571" (39.90mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-1/2-0-STK

DigiKey Part Number
VERSAFIT-1-1/2-0-STK-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-1/2-0-STK
Description
HEATSHRINK 1.571" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.571" (39.90mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.571" (39.90mm)
Inner Diameter - Recovered
0.752" (19.10mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1.571" X 4' RED
In-Stock: 0
Unit Price: RM4.61571
Alternate Length
HEATSHRINK 1.571" X 125' BLACK
In-Stock: 0
Unit Price: RM907.15000