Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 White 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-9-SP

DigiKey Part Number
VERSAFIT-1/4-9-SP-492-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-9-SP
Description
HEATSHRINK 0.28" X 492.1' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 White 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.280" (7.11mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.28" X 492.1' RED
In-Stock: 0
Unit Price: RM582.55000
HEATSHRINK 0.28" ORANGE
In-Stock: 0
Unit Price: RM0.95201
HEATSHRINK 0.28" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.28" X 500' YELLOW
In-Stock: 0
Unit Price: RM592.34000
HEATSHRINK 0.28" X 492.1' BLUE
In-Stock: 0
Unit Price: RM582.55000