Image for VERSAFIT-2-9-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-2-9-SP

DigiKey Part Number
VERSAFIT-2-9-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-2-9-SP
Description
HEATSHRINK 2.079" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.079" (52.81mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
2.079" (52.81mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 2.079" GREEN
In-Stock: 0
Unit Price: RM7.83619
HEATSHRINK 2.079" X 125' BLACK
In-Stock: 0
Unit Price: RM1,327.03000
HEATSHRINK 2.079" YELLOW
In-Stock: 0
Unit Price: RM5.80461
HEATSHRINK 2.079" ORANGE
In-Stock: 0
Unit Price:
HEATSHRINK 2.079" VIOLET
In-Stock: 0
Unit Price: