
VERSAFIT-3X-3/8-3-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3X-3/8-3-SP-ND 484-VERSAFIT-3X-3/8-3-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3X-3/8-3-SP |
Description | HEATSHRINK 3/8" ORANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Orange |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 5118.1' (1560.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | RM31.44000 | RM31.44 |
| 5 | RM25.89600 | RM129.48 |
| 10 | RM23.81900 | RM238.19 |
| 20 | RM21.90450 | RM438.09 |
| 50 | RM19.62520 | RM981.26 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 60 | RM14.84733 | RM890.84 |
| 120 | RM13.65583 | RM1,638.70 |
| 180 | RM13.00383 | RM2,340.69 |
| 300 | RM12.49347 | RM3,748.04 |
| Unit Price without VAT: | RM31.44000 |
|---|---|
| Unit Price with VAT: | RM34.58400 |


