
VERSAFLEX-12-8-SP | |
|---|---|
DigiKey Part Number | VERSAFLEX-12-8-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-12-8-SP |
Description | EXPANDABLE SLEEVING 0.472" GRAY |
Customer Reference | |
Detailed Description | Sleeve X Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.472" (12.00mm) | |
Diameter - Inside, Expanded | 0.669" (17.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Gray | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |

