X2-3.5-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 4
Unit Price: RM533.83000
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 224
Unit Price: RM6.78000
Datasheet
Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-3.5-0-SP

DigiKey Part Number
X2-3.5-0-SP-200-ND
Manufacturer
Manufacturer Product Number
X2-3.5-0-SP
Description
HEATSHRINK 4.1MM DIA 1=200M BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.018" (0.46mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
656.2' (200.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.161" (4.09mm)
Base Product Number
Inner Diameter - Recovered
0.069" (1.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X2-3.5-0-SP-SMTE Connectivity Raychem Cable Protection4484-X2-3.5-0-SP-SM-200-NDRM533.83000Direct
X2-3.5-0-SP-SMTE Connectivity Raychem Cable Protection224484-X2-3.5-0-SP-SM-DS-NDRM6.78000Direct
Obsolete
Marketplace Stock: 6,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,800In Stock
Ships from WEC