X2-8.0-0-FSP-SM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-8.0-0-FSP-SM

DigiKey Part Number
484-X2-8.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X2-8.0-0-FSP-SM
Description
HEATSHRINK TUBING METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.339" (8.61mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM8.51000RM8.51
5RM6.99400RM34.97
10RM6.43000RM64.30
20RM5.91350RM118.27
50RM5.29300RM264.65
100RM4.86830RM486.83
250RM4.35844RM1,089.61
500RM4.09872RM2,049.36
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100
Alternate Length
HEATSHRINK TUBING 1=50M
In-Stock: 108
Unit Price: RM198.96000