
X2-25.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-25.0-0-FSP-SM-5-ND |
Manufacturer | |
Manufacturer Product Number | X2-25.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.063" (27.00mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 1.063" (27.00mm) | |
Inner Diameter - Recovered | 0.492" (12.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

