New Product
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 1.3Ohm
823901-SF
823901-SF

823901-SF

DigiKey Part Number
817-823901-SF-ND
Manufacturer
Manufacturer Product Number
823901-SF
Description
RE100-0.4-47M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
823901-SF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
1.3Ohm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.780" L x 0.583" W (19.80mm x 14.80mm)
Height (Max)
0.417" (10.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.04000RM8.04
10RM6.61900RM66.19
25RM6.12440RM153.11
50RM5.77440RM288.72
100RM5.44430RM544.43
250RM5.03704RM1,259.26
500RM4.74990RM2,374.95
1,100RM4.44346RM4,887.81
3,300RM4.08775RM13,489.57
Manufacturers Standard Package
Unit Price without VAT:RM8.04000
Unit Price with VAT:RM8.84400