



823905-SF | |
|---|---|
DigiKey Part Number | 817-823905-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823905-SF |
Description | RE100-1.3-6M8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.3A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823905-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.54800 | RM65.48 |
| 25 | RM6.05800 | RM151.45 |
| 50 | RM5.71140 | RM285.57 |
| 100 | RM5.38520 | RM538.52 |
| 250 | RM4.98236 | RM1,245.59 |
| 500 | RM4.69830 | RM2,349.15 |
| 1,100 | RM4.39521 | RM4,834.73 |
| 3,300 | RM4.03850 | RM13,327.05 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

