



823906-SF | |
|---|---|
DigiKey Part Number | 817-823906-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823906-SF |
Description | RE100-1.6-4M7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.6A DCR 115mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823906-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 115mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM7.12000 | RM71.20 |
| 25 | RM6.58760 | RM164.69 |
| 50 | RM6.21100 | RM310.55 |
| 100 | RM5.85560 | RM585.56 |
| 250 | RM5.41796 | RM1,354.49 |
| 500 | RM5.10908 | RM2,554.54 |
| 1,100 | RM4.77951 | RM5,257.46 |
| 3,300 | RM4.43250 | RM14,627.25 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

