



823911-SF | |
|---|---|
DigiKey Part Number | 817-823911-SF-ND |
Manufacturer | |
Manufacturer Product Number | 823911-SF |
Description | RE100-4.6-M47 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4.6A DCR 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 823911-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 4.6A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.583" W (19.80mm x 14.80mm) | |
Height (Max) | 0.417" (10.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM6.47700 | RM64.77 |
| 25 | RM5.99200 | RM149.80 |
| 50 | RM5.64920 | RM282.46 |
| 100 | RM5.32610 | RM532.61 |
| 250 | RM4.92768 | RM1,231.92 |
| 500 | RM4.64668 | RM2,323.34 |
| 1,100 | RM4.34689 | RM4,781.58 |
| 3,300 | RM3.98925 | RM13,164.53 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

