
FN3026HL-20-71 | |
|---|---|
DigiKey Part Number | 817-1122-ND |
Manufacturer | |
Manufacturer Product Number | FN3026HL-20-71 |
Description | LINE FILTER 20A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 20 A | |
Frequency - Operating | 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM594.44000 | RM594.44 |
| 10 | RM485.08300 | RM4,850.83 |
| 30 | RM460.00900 | RM13,800.27 |
| Unit Price without VAT: | RM594.44000 |
|---|---|
| Unit Price with VAT: | RM653.88400 |











