
MTCH1060T-E/REB | |
|---|---|
DigiKey Part Number | 150-MTCH1060T-E/REBTR-ND - Tape & Reel (TR) 150-MTCH1060T-E/REBCT-ND - Cut Tape (CT) 150-MTCH1060T-E/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1060T-E/REB |
Description | 6 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | Up to 6 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 25 | RM3.82200 | RM95.55 |
| 100 | RM3.46720 | RM346.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM3.46722 | RM11,441.83 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

