
FN9226-6-02 | |
|---|---|
DigiKey Part Number | 817-1470-ND |
Manufacturer | |
Manufacturer Product Number | FN9226-6-02 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 22.60mm | |
Panel Thickness | 0.224" (5.70mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.23000 | RM53.23 |
| 10 | RM45.23500 | RM452.35 |
| 25 | RM42.40080 | RM1,060.02 |
| 50 | RM40.37640 | RM2,018.82 |
| 200 | RM36.61560 | RM7,323.12 |
| 400 | RM34.86950 | RM13,947.80 |
| 600 | RM33.88715 | RM20,332.29 |
| 1,000 | RM32.68927 | RM32,689.27 |
| Unit Price without VAT: | RM53.23000 |
|---|---|
| Unit Price with VAT: | RM58.55300 |



