Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9299-6-06

DigiKey Part Number
817-1715-ND
Manufacturer
Manufacturer Product Number
FN9299-6-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.10mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CQC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM176.00000RM176.00
10RM149.59000RM1,495.90
40RM135.65525RM5,426.21
80RM129.18675RM10,334.94
120RM125.54675RM15,065.61
280RM118.79100RM33,261.48
Manufacturers Standard Package
Unit Price without VAT:RM176.00000
Unit Price with VAT:RM193.60000

Other Suppliers on DigiKey

17In Stock
Ships from WEC