6.67' (2.03m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-EU1-H05-3100-200

DigiKey Part Number
817-1655-ND
Manufacturer
Manufacturer Product Number
IL13-EU1-H05-3100-200
Description
CRD 18AWG CEE7/7 RA - C13 6.67'
Customer Reference
Detailed Description
6.67' (2.03m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.67' (2.03m)
Approval Agency Marking
CB, KC, KEMA, SAA
Approved Countries
Australia, Korea, Netherlands, New Zealand
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Alternate Length
CRD 18AWG CEE7/7 RA - C13 9.84'
In-Stock: 0
Unit Price: RM92.47000
CORD 18AWG CEE 7/7 TO C13 13.12'
In-Stock: 48
Unit Price: RM103.70000