IL13-US2-SJT-3130-500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 1,745
Unit Price: RM50.04000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 2
Unit Price: RM79.98000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: RM72.89000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM63.87000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 411
Unit Price: RM63.91000
Datasheet
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-US2-SJT-3130-500

DigiKey Part Number
817-IL13-US2-SJT-3130-500-ND
Manufacturer
Manufacturer Product Number
IL13-US2-SJT-3130-500
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
TE Connectivity Schaffner
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
312127-01Qualtek1,745Q541-NDRM50.04000Parametric Equivalent
800-18-13D-RE-0015F-1CNC Tech21175-800-18-13D-RE-0015F-1-NDRM79.98000Parametric Equivalent
800-18-13D-WH-0015F-1CNC Tech01175-800-18-13D-WH-0015F-1-NDRM72.89000Parametric Equivalent
A-PC2302-050028-1Assmann WSW Components0AE10733-NDRM63.87000Parametric Equivalent
P006-015-TLEaton Tripp Lite411TL457-NDRM63.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM115.46640RM5,773.32
Manufacturers Standard Package
Unit Price without VAT:RM115.46640
Unit Price with VAT:RM127.01304