Image for IL13P-L-C14-H05-3100-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-L-C14-H05-3100-100

DigiKey Part Number
817-IL13P-L-C14-H05-3100-100-ND
Manufacturer
Manufacturer Product Number
IL13P-L-C14-H05-3100-100
Description
C13+ LEFT-ANGLED, C14 PLUG, H05V
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13, Left Angle H05VV-F
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13, Left Angle
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
CB, KC, KEMA, SAA
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.