
RN212-0.4-02-39M | |
|---|---|
DigiKey Part Number | 817-2164-ND |
Manufacturer | |
Manufacturer Product Number | RN212-0.4-02-39M |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM6.52100 | RM65.21 |
| 25 | RM6.03440 | RM150.86 |
| 50 | RM5.68860 | RM284.43 |
| 100 | RM5.36350 | RM536.35 |
| 250 | RM4.96268 | RM1,240.67 |
| 500 | RM4.67954 | RM2,339.77 |
| 1,000 | RM4.41304 | RM4,413.04 |
| 2,500 | RM4.08447 | RM10,211.17 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |


