10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 195mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN214-1.2-02-10M

DigiKey Part Number
817-2182-ND
Manufacturer
Manufacturer Product Number
RN214-1.2-02-10M
Description
CMC 10MH 1.2A 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 mH 2 Line Common Mode Choke Through Hole 1.2A DCR 195mOhm (Typ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
195mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
300V
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tube
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.906" L x 0.610" W (23.00mm x 15.50mm)
Number of Lines
2
Height (Max)
0.996" (25.30mm)
Inductance @ Frequency
10 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.57000RM8.57
10RM7.04300RM70.43
25RM6.51760RM162.94
50RM6.14380RM307.19
100RM5.79310RM579.31
250RM5.35984RM1,339.96
500RM5.05426RM2,527.13
1,000RM4.76643RM4,766.43
2,500RM4.41158RM11,028.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.57000
Unit Price with VAT:RM9.42700