Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13+ REWIREABLE IEC LOCK LSZH

DigiKey Part Number
817-IL13+REWIREABLEIECLOCKLSZH-ND
Manufacturer
Manufacturer Product Number
IL13+ REWIREABLE IEC LOCK LSZH
Description
PWR ENT PLUG IEC320-C13 STR SCRW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250V
Number of Positions
3
Filter Type
Unfiltered - Commercial, Medical
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Latch Lock
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP20
Approval Agency
cUL, ENEC, KEMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM40.86000RM40.86
10RM34.73100RM347.31
25RM32.55720RM813.93
50RM31.00220RM1,550.11
100RM29.52240RM2,952.24
250RM27.67472RM6,918.68
500RM26.35490RM13,177.45
1,000RM25.09855RM25,098.55
Manufacturers Standard Package
Unit Price without VAT:RM40.86000
Unit Price with VAT:RM44.94600