
0462-005-20309 | |
|---|---|
DigiKey Part Number | 1111-0462-005-20309-ND |
Manufacturer | |
Manufacturer Product Number | 0462-005-20309 |
Description | SOC SOLID SIZE 20 16-18AWG S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-005-20309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.63284 | RM908.21 |
| Unit Price without VAT: | RM3.63284 |
|---|---|
| Unit Price with VAT: | RM3.99612 |


