
1-174923-1 | |
|---|---|
DigiKey Part Number | 1111-1-174923-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174923-1 |
Description | 070 MLC W-W PLUG HSG 6P F/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.22520 | RM622.52 |
| Unit Price without VAT: | RM6.22520 |
|---|---|
| Unit Price with VAT: | RM6.84772 |

